Analog DevicesAD7266BSUZAnalog to Digital Converters - ADCs
12-Channel Dual ADC SAR 2Msps 12-bit Serial 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 2 | |
| 12|6 | |
| 2Msps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Pseudo-Differential|Differential | |
| Internal|External | |
| Unipolar | |
| Analog and Digital | |
| 2.5V/5V | |
| 33.6 | |
| ±1.5LSB | |
| ±2.5LSB | |
| 71dB(Min) | |
| 12 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this AD7266BSUZ ADC from Analog Devices to convert those analog signals to digital data that a computer can read! Its maximum power dissipation is 33.6 mW. This device's digital interface is serial (spi, qspi, microwire). It has a single-ended and pseudo-differential|differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 2.5 V/5V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

