Analog DevicesAD7233BNZDigital to Analog Converters - DACs
DAC 1-CH R-2R 12-bit 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 12bit | |
| 300ksps | |
| 1 | |
| 1 | |
| 10 | |
| Serial (3-Wire) | |
| Voltage | |
| Bipolar | |
| Internal | |
| ±16.5 | |
| Dual | |
| 450 | |
| ±0.5LSB | |
| ±8LSB | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
By using Analog Devices' AD7233BNZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is serial (3-wire). This DAC has a resolution of 12bit. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±10.8 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

