Analog DevicesAD7228ABPZDigital to Analog Converters - DACs
DAC 8-CH R-2R 8-bit 28-Pin PLCC Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
General Purpose | |
R-2R | |
8bit | |
200ksps | |
8 | |
8 | |
7 | |
Parallel | |
Voltage | |
Unipolar | |
External | |
13.5|4.75 | |
-5.5/16.5 | |
Dual|Single | |
1000 | |
±2LSB | |
±4LSB | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.94(Max) mm |
Package Width | 11.58(Max) mm |
Package Length | 11.58(Max) mm |
PCB changed | 28 |
Standard Package Name | LCC |
Supplier Package | PLCC |
28 | |
Lead Shape | J-Lead |
By using Analog Devices' AD7228ABPZ DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. It has a voltage output. This device's digital interface is parallel. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/10.8 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.