Analog DevicesAD7225KNZDigital to Analog Converters - DACs
DAC 4-CH R-2R 8-bit 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 200ksps | |
| 4 | |
| 4 | |
| 4 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 14.25 | |
| -5.5/16.5 | |
| Single|Dual | |
| 500 | |
| ±1LSB | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 31.75 |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
If you need analog outputs such as audio and video from a given set of digital input, look no further than the AD7225KNZ DAC converter, developed by Analog Devices. This device's digital interface is parallel. It has a voltage output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is -5/12|-5/15 V, with a minimum of -4.5/11.4 V and maximum of -5.5/16.5 V. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

