Analog DevicesAD7224KRZ-18REELDigital to Analog Converters - DACs
DAC 1-CH R-2R 8-bit 18-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 143ksps | |
| 1 | |
| 1 | |
| 20 | |
| Parallel | |
| Voltage | |
| Unipolar | |
| External | |
| 14.25 | |
| -5.5/16.5 | |
| Single|Dual | |
| 450 | |
| ±1LSB | |
| ±1.5LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 11.75(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 18 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

