Top Purchased
Analog DevicesAD7193BRUZAnalog to Digital Converters - ADCs
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 8|4 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| ±30ppm of FSR | |
| -0.39%FSR(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 28 | |
| Lead Shape | Gull-wing |
Using a transducer to convert real world physical signals into analog signals, this AD7193BRUZ ADC from Analog Devices converts those analog signals into digital data that a computer can read. This device is based on Delta-Sigma architecture. It has a pseudo-differential and differential input signal. This device's digital interface is serial (3-wire, spi, qspi, microwire). This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

