Analog DevicesAD7193BCPZ-RLAnalog to Digital Converters - ADCs
8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 8|4 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.5V | |
| ±30ppm of FSR | |
| -0.39%FSR(Typ) | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

