Analog DevicesAD7191BRUZ-REELAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 120sps 24-bit Serial 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2 | |
| 120sps | |
| Serial (2-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±0.039V/±0.078V/±0.625V/±5V | |
| 22.5 | |
| ±15ppm of FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

