Analog DevicesAD7190WBRUZAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|2 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5.25V | |
| 36.8 | |
| ±30ppm of FSR | |
| ±0.0075%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

