Analog DevicesAD7190BRUZAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 4|2 | |
| 4.8ksps | |
| Serial (3-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±5.25V | |
| 36.8 | |
| ±15ppm of FSR | |
| ±0.005%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 7.8 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
Taking a continuous analog signal and converting it to digital data is easy with Analog Devices' AD7190BRUZ ADC. Its maximum power dissipation is 36.8 mW. This device's digital interface is serial (3-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±5.25 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

