Analog DevicesAD7175-2BRUZAnalog to Digital Converters - ADCs
4-Channel Single ADC Delta-Sigma 250ksps 24-bit Serial 24-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 2|4 | |
| 250ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Differential|Pseudo-Differential | |
| External|Internal | |
| Bipolar | |
| Single | |
| ±2.5V | |
| 136 | |
| ±7.8ppm of FSR | |
| ±85ppm of FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
This AD7175-2BRUZ made by Analog Devices ADC is great for converting continuous analog signals into digital data. Its maximum power dissipation is 136 mW. It has a pseudo-differential and differential input signal. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

