Analog DevicesAD7170BCPZ-REEL7Analog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 125sps 12-bit Serial 10-Pin LFCSP EP T/R

You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this AD7170BCPZ-REEL7 ADC from Analog Devices. It has a differential input signal. This device's digital interface is serial (2-wire, spi). This device is based on Delta-Sigma architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5 V. This ADC has a temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 1500 Minimum 1500
  • Manufacturer Lead Time:
    10 weeks
    • Price: $1.596
    1. 1500+$1.596

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.