Analog DevicesAD7124-4BCPZAnalog to Digital Converters - ADCs
7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 7|4 | |
| 19.2ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| Internal|External | |
| Bipolar | |
| Single|Dual | |
| ±2.5V | |
| ±1.8 | |
| ±15ppm of FSR | |
| ±0.016%FSR | |
| 24 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Analog Devices offers this AD7124-4BCPZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device's digital interface is serial (3-wire, 4-wire, spi, qspi, microwire). It has a pseudo-differential and differential input signal. This device is based on Delta-Sigma architecture. This ADC has a resolution of 24bit. This ADC has an input voltage of ±2.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

