Analog DevicesAD711KNZOperational Amplifiers - Op Amps

Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube

The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.

Drawings/Package

   

Key Features

 -Multiple current output ranges

 -Multiple voltage output ranges

 -Digitally programmed via SPI/MICROWIRE

 -Industrial temperature range of –40°C to 105°C

 -On-chip output fault protection

General Applications

 -Process controls

 -Actuator controls

 -PLCs

Evaluation Board

The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow

Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier AD711KNZ OP amp from Analog Devices will ensure you get the most versatility to implement them all! Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has a single channel per chip.

50 parts: Ships in 3 days

    TotalA$496.33Price for 50

    • (50)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2508+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 50 parts
      • Price: $9.9265

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.