Analog DevicesAD711JRZ-REEL7Operational Amplifiers - Op Amps
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R
The AD5750-x family of industrial current/voltage output drivers are rated for operation in temperatures from –40°C to 105°C. The range of output drivers has current output ranges including 4 mA to 20 mA, 0 mA to 20 mA, 0 mA to 24 mA, ±20 mA, and ±24 mA. The range of output drivers also has output voltage ranges of 0 V to 5 V, 0 V to 10 V, ±5 V, and ±10 V with a 20% over-range. The output drivers are serially programmed via SPI/MICROWIRE and include on-chip output fault protection, packet error checking, and an asynchronous clear function. The power supply range for the AD5750-x family is ±12 V to ±24 V and has an output loop compliance to AVDD – 2.75V. An external HW SELECT pin allows for the AD5750-x to power up either in hardware or software configure mode.
Drawings/Package
Key Features
-Multiple current output ranges
-Multiple voltage output ranges
-Digitally programmed via SPI/MICROWIRE
-Industrial temperature range of –40°C to 105°C
-On-chip output fault protection
General Applications
-Process controls
-Actuator controls
-PLCs
Evaluation Board
The AD5750-x Family can be evaluated with the EVAL-AD5750 development board available from Arrow
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 2@±15V | |
| ±4.5 | |
| ±15 | |
| ±18 | |
| 0.000025@±15V | |
| 0.00002@±15V | |
| 0.0001@±15V | |
| 3.4@±15V | |
| Dual | |
| 500 | |
| 20@±15V | |
| 45@±15V | |
| 3 | |
| 112.04 | |
| 0.01@±15V | |
| 70 | |
| 70 to 71 | |
| 4 | |
| 1000 | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

