Analog DevicesAD7111ACRZ-REELDigital to Analog Converters - DACs
DAC 1-CH R-2R 17-bit 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| NRND | |
| AD7111ACRZ-REEL | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 17bit | |
| 1 | |
| 1 | |
| Parallel | |
| Current | |
| Single | |
| 1000 | |
| 72dB(Min) | |
| ±0.15dB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

