Analog DevicesAD706ARZ-REEL7Operational Amplifiers - Op Amps
Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| >2.5um | |
| 0.1@±15V | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.00025@±15V | |
| 0.00005@±15V | |
| 0.00025@±15V | |
| 1.2@±15V | |
| Dual | |
| 650 | |
| 0.15@±15V | |
| 17@±15V | |
| 1.5 | |
| 126.02 | |
| 0.05@±15V | |
| 110 | |
| 110 | |
| 105 to 115 | |
| 0.8 | |
| No | |
| -40 | |
| 85 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier AD706ARZ-REEL7 OP amp from Analog Devices. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±15 V, with a minimum of ±2 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

