Analog DevicesAD704ARZ-16-REELOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier ±18V 16-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| 0.15@±15V | |
| ±2 | |
| ±15 | |
| ±18 | |
| 0.0003@±15V | |
| 0.0003@±15V | |
| Dual | |
| 0.15@±15V | |
| 17@±15V | |
| 126.02 | |
| 0.05@±15V | |
| 100 | |
| 100 | |
| 95 to 105 | |
| 0.8 | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

