Analog DevicesAD680JTZVoltage References
V-Ref Precision 2.5V 10mA 3-Pin TO-92 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.4% | |
| 30ppm/°C | |
| 100uV/mA | |
| 40uV/V | |
| 2.5 | |
| 36 | |
| 10 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 4.83 mm |
| Package Width | 3.68 mm |
| Package Length | 4.83 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Even in the event of large power supply variations, this AD680JTZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.4%. Use this part at voltages lower than 36 V. This voltage reference circuit supports series topology. Users like the load regulation of 100uV/mA and line regulation of 40uV/V. This component comes in tray packaging, useful for fast picking and placing of your parts. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

