Analog DevicesAD680JRZ-REEL7Voltage References

V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this AD680JRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.4%. By working with a maximum input voltage of 36 V, this is the best way to control the power in your circuit. Maintain a constant voltage level with a load regulation of 100uV/mA and line regulation of 40uV/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of 0 °C and a maximum of 70 °C.

Import TariffMay apply to this part

Total In Stock: 2,755 parts

Regional Inventory: 505

    Total$1.56Price for 1

    505 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      505
      Country Of origin:
      China
         
      • Price: $1.5630
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 505 parts
      • Price: $1.5630
    • (750)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2531+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,250 parts
      • Price: $4.6585

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.