Analog DevicesAD678KNZAnalog to Digital Converters - ADCs
1-Channel Single ADC Flash 200ksps 12-bit Parallel 28-Pin PDIP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Flash | |
| 12bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Parallel | |
| Voltage | |
| Single-Ended | |
| Internal|External | |
| Unipolar|Bipolar | |
| Dual | |
| 10V|±5V | |
| ±12 | |
| 560 | |
| 745 | |
| ±1LSB | |
| ±6LSB | |
| 12 | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 4.95(Max) mm |
| Package Width | 14.73(Max) mm |
| Package Length | 39.75(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP W |
| 28 | |
| Lead Shape | Through Hole |
Analog Devices offers this AD678KNZ ADC that will easily convert your continuous analog signals into digital data without altering essential content. It has a single-ended input signal. Its maximum power dissipation is 745 mW. This device's digital interface is parallel. This device is based on Flash architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 10 V|±5V. Its typical dual supply voltage is ±12 V, with a minimum of ±11.4 V and maximum of ±12.6 V. This ADC has a temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

