Analog DevicesAD6674BCPZRL7-500RF Transceivers
RF Receiver 1.25V/2.5V/3.3V 64-Pin LFCSP EP T/R
| Compliant | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 12.5Gbps | |
| 1500 to 2500 | |
| 2000 | |
| 250 to 2000 | |
| 1.22V|2.44V|3.2V | |
| 1.25V|2.5V|3.3V | |
| 1.28V|2.56V|3.4V | |
| 2500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 64 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

