Analog DevicesAD6654BBCZRF Transceivers
RF Receiver 1.8V/3.3V/5V 256-Pin CSP-BGA Tray
| Compliant | |
| 5A991g. | |
| NRND | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 100 to 500 | |
| 270 | |
| 270 | |
| 1.65V|3V|4.75V | |
| 1.8V|3.3V|5V | |
| 1.95V|3.6V|5.25V | |
| 2500(Typ) | |
| -25 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.16(Min) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

