Analog DevicesAD664TD-BIP/883BDigital to Analog Converters - DACs
DAC 4-CH R-2R 12-bit 28-Pin SBCDIP Tube
| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiMOS II | |
| R-2R | |
| 12bit | |
| 125ksps | |
| 4 | |
| 4 | |
| 10 | |
| Parallel | |
| Voltage | |
| Bipolar | |
| External | |
| ±16.5 | |
| Dual | |
| 525 | |
| ±0.75LSB | |
| ±5LSB | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Width | 15.49(Max) mm |
| Package Length | 37.85(Max) mm |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 28 | |
| Lead Shape | Through Hole |
If your digital signals need to be converted into analog then this AD664TD-BIP/883B DAC converter from Analog Devices will easily accomplish that that. It has a voltage output. This device is based on R-2R architecture. This device's digital interface is parallel. This DAC has a resolution of 12bit. Its typical dual supply voltage is ±15 V, with a minimum of ±11.4 V and maximum of ±16.5 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

