Analog DevicesAD6645ASVZ-105Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 105Msps 14-bit Parallel 52-Pin TQFP EP Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| XFCB | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 105Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal | |
| Unipolar|Bipolar | |
| Single | |
| 2.2Vp-p | |
| Maximum Supply Current | 320 |
| 1500 | |
| ±1.5LSB(Typ) | |
| ±10%FSR | |
| 75dB(Typ) | |
| Yes | |
| No | |
| -10 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 52 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 52 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with Analog Devices' AD6645ASVZ-105 ADC. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel. This ADC has a resolution of 14bit. This ADC has an input voltage of 2.2 Vp-p. This ADC has a temperature range of -10 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

