Analog DevicesAD6636BBCZUp-Down Converters and Mixers
150 MSPS, WIDEBAND, DIGITAL DOWNCONVERTER (DDC)
| Compliant | |
| 5A991b.1. | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.21 |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | CSP-BGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

