| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| VFC|FVC | |
| Non-Synchronous | |
| 1000 | |
| ±0.1%FSR | |
| ±9 | |
| ±12|±15 | |
| ±18 | |
| Dual | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) mm |
| Package Width | 9.04(Max) mm |
| Package Length | 9.04(Max) mm |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 20 | |
| Lead Shape | J-Lead |
This AD650JPZ V2F and F2V from Analog Devices will allow you to have ultimate access to voltage to frequency conversion. Its typical dual supply voltage is ±12|±15 V, with a minimum of ±9 V and maximum of ±18 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

