Analog DevicesAD636JHZRMS to DC Converters
RMS to DC Converter 0V to 1V 1000uA 1500kHz 10-Pin TO-100 Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1500 | |
| 0 to 1 | |
| 12 | |
| 5 | |
| 24 | |
| -2.5|2 | |
| ±16.5 | |
| 0 | |
| 0.2 | |
| 1000 | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 | |
| Lead Shape | Through Hole |
Keeping high-accuracy and low-latency in mind this AD636JHZ RMS to DC converter made by Analog Devices will analyze your AC signals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This RMS to DC converter has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

