Analog DevicesAD632BHZAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 10-Pin TO-100 Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 4 | |
| Single | |
| ±8 | |
| ±18 | |
| ±15 | |
| Dual | |
| -25 | |
| 85 | |
| Tube | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 4.7(Max) mm |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 | |
| Lead Shape | Through Hole |
Include analog and square root division in your circuit design with this AD632BHZ analog multiplier and divider from Analog Devices. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

