Analog DevicesAD632BDZAnalog Dividers and Multipliers
Analog Multiplier/Divider 4Bit 14-Pin SBCDIP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 4 | |
| Single | |
| ±8 | |
| ±18 | |
| ±15 | |
| Dual | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 14 | |
| Lead Shape | Through Hole |
Does your project involve radar? This AD632BDZ analog multiplexer from Analog Devices will ensure you get a real-time response when you need it. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8 V and maximum of ±18 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
