| EU RoHS | Compliant |
| ECCN (US) | 5A991b.7. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Type | Modulator/Demodulator |
| Modulation Type | Balanced |
| Programmability | Yes |
| Minimum Operating Supply Voltage (V) | ±5 |
| Maximum Operating Supply Voltage (V) | ±16.5 |
| Maximum Supply Current (A) | 0.005 |
| Maximum Power Dissipation (mW) | 600 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| Pin Count | 20 |
| Lead Shape | Gull-wing |