Analog DevicesAD629ARZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±18V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 0(Typ) | |
| 75 to 85 | |
| 77 | |
| 84 | |
| 1@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.5 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.8(Typ)@±15V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then differential amplifier AD629ARZ differential amplifier from Analog Devices is perfect for you! Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

