Analog DevicesAD626ARZSpecial Purpose Amplifiers
SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Differential Amplifier | |
| 2 | |
| 1 | |
| <60 | |
| 55 | |
| 74 | |
| 2.5@5V | |
| ±6|12 | |
| 10 to 15 | |
| 2.4 | |
| 5 | |
| 12 | |
| ±1.2 | |
| ±5 | |
| ±6 | |
| 0.2(Typ)@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single|Dual | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Use this differential amplifier AD626ARZ differential amplifier from Analog Devices to compare signals. Its typical dual supply voltage is ±5 V, with a minimum of ±1.2 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

