Analog DevicesAD625SE/883BInstrumentation Amplifiers
INST Amp Single ±18V 20-Pin CLLCC Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 25 | |
| 70 | |
| 60 to 75 | |
| 0.05(Typ)@±15V | |
| ±18 | |
| 30 to 50 | |
| ±6 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.05@±15V | |
| 1000(Typ)@±15V | |
| Dual | |
| 450 | |
| -55 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.54(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
Analog Devices' instrumentation amplifier AD625SE/883B differential amplifier will easily be able to amplify audio signals using two channels. Its maximum power dissipation is 450 mW. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±6 V and maximum of ±18 V. This part has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
