Analog DevicesAD623ARMZInstrumentation Amplifiers

INST Amp Single R-R O/P ±6V/12V 8-Pin MSOP Tube

This instrumentation amplifier AD623ARMZ differential amplifier from Analog Devices will amplify an audio signal in two channels. It has a rail to rail output. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses one or two power supplies. It has a single channel per chip.

Total In Stock: 1,066 parts

Regional Inventory: 16

    Total$3.21Price for 1

    16 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 16 parts
      • Price: $3.208
    • Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2526+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,050 parts
      • Price: $5.032

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.