Top Searched
Analog DevicesAD622ANZInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 60 | |
| 60 to 75 | |
| 66 | |
| 95 to 105 | |
| 80 | |
| 0.125@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.6 | |
| ±3|±5|±9|±12|±15 | |
| ±18 | |
| 0.005@±15V | |
| 10000(Typ)@±15V | |
| Dual | |
| 650 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
This instrumentation amplifier AD622ANZ differential amplifier from Analog Devices uses a combination of two amplifiers to amplify audio signals. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.6 V and maximum of ±18 V. This part has a temperature range of -40 °C to 85 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

