Analog DevicesAD620ANZInstrumentation Amplifiers
INST Amp Single ±18V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 73 | |
| 60 to 75 | |
| 0.125@±15V | |
| ±18 | |
| 30 to 50 | |
| ±2.3 | |
| ±15|±3|±5|±9|±12 | |
| ±18 | |
| 0.002@±15V | |
| 10000(Typ)@±15V | |
| Dual | |
| 650 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
If you are in need of better sound quality within your electronic circuit, look no further than the instrumentation amplifier AD620ANZ differential amplifier from Analog Devices. Its maximum power dissipation is 650 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.3 V and maximum of ±18 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

