Analog DevicesAD608ARZ-RLUp-Down Converters and Mixers
Up/Down Conv Mixer 500MHz 16-Pin SOIC N T/R
| Compliant | |
| 5A991b.5. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 500(Typ) | |
| 30 | |
| 28 | |
| 16 | |
| 3 | |
| 5.5 | |
| 600 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

