Analog DevicesAD606JRZ-REEL7Special Purpose Amplifiers
SP Amp LOG Amp Single 5.5V 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 9 | |
| 1 | |
| Differential | |
| 1.2@5V | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4(Typ)@5V | |
| 0.0025(Typ)@5V | |
| 600 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

