Analog DevicesAD605BRZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 34(Typ) | |
| <60 | |
| 20(Typ) | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4(Typ)@5V | |
| 0.000175(Typ)@5V | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Unlike a mono amplifier, this variable gain amplifier AD605BRZ differential amplifier from Analog Devices uses two channels to amplify audio signals. Its maximum power dissipation is 90(Typ) mW. This part has a temperature range of -40 °C to 85 °C. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

