Analog DevicesAD605ARZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual 5.5V 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 2 | |
| 2 | |
| <35 | |
| 34(Typ) | |
| <60 | |
| 20(Typ) | |
| 5.5 | |
| 5 to 7 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.4(Typ)@5V | |
| 0.000175(Typ)@5V | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Analog Devices brings you their latest variable gain amplifier AD605ARZ differential amplifier, a component that can be used to output a better quality sound than a mono amplifier. Its maximum power dissipation is 90(Typ) mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

