Analog DevicesAD604ARZSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual 24-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 6 | |
| 2 | |
| 50 to 60 | |
| 54(Typ) | |
| <60 | |
| 20(Typ) | |
| ±5 | |
| 27000(Typ)@±5V | |
| 0.3(Typ)@±5V | |
| 1700 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
Do you need an electronic device to amplify audio signals in two channels? Then variable gain amplifier AD604ARZ differential amplifier from Analog Devices is perfect for you! Its maximum power dissipation is 1700 mW. Its typical dual supply voltage is ±5 V. This part has a temperature range of -40 °C to 85 °C. It has 2 channels per chip. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

