Analog DevicesAD604ARZ-RLSpecial Purpose Amplifiers
SP Amp Variable Gain Amp Dual 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Variable Gain Amplifier | |
| 6 | |
| 2 | |
| 50 to 60 | |
| 54(Typ) | |
| <60 | |
| 20(Typ) | |
| ±5 | |
| 27000(Typ)@±5V | |
| 0.3(Typ)@±5V | |
| 1700 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Dual | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 15.6(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

