Analog DevicesAD598JRZSensor and Detector Interface
LVDT Signal Conditioner 20-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Sensor Conditioner | |
| Analog | |
| Digital | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Increase and decrease the magnitude of your signal with this AD598JRZ preamplifier from Analog Devices. Crucial for safety a developmental board will be your best tool, this AD598JRZ OP amp circuits from Analog Devices will do just that. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

