Top Searched
Analog DevicesAD598ADSensor and Detector Interface
LVDT Signal Conditioner 20-Pin SBCDIP Tube
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor Conditioner | |
| Analog | |
| Digital | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 2.16 mm |
| Package Width | 7.37 mm |
| Package Length | 25.4 mm |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | SBCDIP |
| 20 | |
| Lead Shape | Through Hole |
Does your electronics project require a specific amplitude radio signal? If so, the AD598AD preamplifier from Analog Devices can easily adjust it. This AD598AD OP amp circuits manufactured from Analog Devices is ideal for cases where you want to amplify a signal but do not know by how much. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

