Analog DevicesAD594CQSensor and Detector Interface
Monolithic Thermocouple Amplifiers with Cold Junction Compensation
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.33.00.01 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Thermocouple Cold Junction Compensator | |
| Thermocouple | |
| Digital | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) mm |
| Package Width | 7.87(Max) mm |
| Package Length | 19.94(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| 14 | |
| Lead Shape | Through Hole |
This AD594CQ temperature and humidity sensor from Analog Devices can provide two different sets of data for your processing needs. It has an analog output. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

