Analog DevicesAD5934YRSZ-REEL7Direct Digital Synthesizers - DDS
Direct Digital Synthesizer 16.776MHz 1-DAC 12bit Serial (I2C) 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Serial (I2C) | |
| 12 | |
| 27 | |
| 1 | |
| 1 | |
| 16.776 | |
| 60(Typ) | |
| Voltage | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 17(Typ) | |
| Yes | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 |
| Package Width | 5.3 |
| Package Length | 6.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
This AD5934YRSZ-REEL7 data conversion tool from Analog Devices quickly converts input signals into recognizable digital data for your computer to read and analyze. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

