Analog DevicesAD590MF/883BTemperature and Humidity Sensors
Temperature Sensor Analog 2-Pin CFPAK Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.5°C(Max) | |
| Analog | |
| 4 | |
| 12|15|18|24|5|9 | |
| 30 | |
| -55 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) |
| Package Width | 2.36(Max) |
| Package Length | 5.84 |
| PCB changed | 2 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 2 | |
| Lead Shape | Flat |
Are you designing a temperature and humidity based device? You will definitely need this AD590MF/883B temperature and humidity sensor developed by Analog Devices. It has an analog output. This device has a minimum operating supply voltage of 4 V and a maximum of 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. The item will be shipped in tray orientation.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

