Analog DevicesAD590LHTemperature and Humidity Sensors
Temperature Sensor Analog 3-Pin TO-52 Box
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
IC | |
±1°C(Max) | |
Analog | |
4 | |
5|9|12|15|18|24 | |
30 | |
-55 | |
150 | |
Box | |
Diameter | 5.84(Max) |
Mounting | Through Hole |
Package Height | 3.81(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-52 |
3 | |
Lead Shape | Through Hole |
Ideal for ambient condition devices this AD590LH temperature and humidity sensor by Analog Devices belongs in your design. It has an analog output. This device's minimum operating supply voltage of 4 V, while its maximum is 30 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device comes in tube packaging.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.