Analog DevicesAD586TQVoltage References

V-Ref Precision 5V 10mA 8-Pin CDIP Tube

Even in the event of large power supply variations, this AD586TQ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 36 V. It has an initial accuracy of 2.5mV. With an output that has a voltage of 5 V, this is power management at its best. At a load regulation of 400uV/mA and line regulation of 150uV/V a constant current can be produced at the output of your circuit. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.